Ixxat 1.01.0210.11220 Repeater: CAN/CAN FD Galvanic Isolation

MPN
1.01.0210.11220
Brand
Ixxat
EAN-13
4064161196503
Order Code
09-5175
Country of Origin
Sweden
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £551.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ixxat 1.01.0210.11220 CAN-CR110/FO is a CAN/CAN FD repeater designed for reliable signal conversion and extension. Manufactured by Ixxat, this interface converter supports gateways and interfaces like Modbus, CANopen, and Ethernet. It is typically used to enhance network performance by connecting distant devices and improving communication stability in industrial environments.
Dim (W x H) 22.5 mm x 105 mm
Height 105mm
Max. Current Consumption 100mA
Minimum Operating Temperature -20°C
Misc Attribute CAN-CR110/FO
Operating Temperature -20 °C (min)
Operating Voltage 9 -36V DC
Plastic free packaging Plastic-free packaging
Type CAN/CAN FD repeater
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot