Ixxat 1.01.0086.10201 CAN@net II CAN Ethernet Gateway 12-24 V DC

Image Representative of Range

Ixxat 1.01.0086.10201 CAN@net II CAN Ethernet Gateway 12-24 V DC

MPN
1.01.0086.10201
Brand
Ixxat
EAN-13
4016139040875
Order Code
12-1611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £931.26 £791.58
10+ £759.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ixxat 1.01.0086.10201 CAN@net II/Generic functions as a versatile interface converter between CAN bus and Ethernet networks. It supports both 12 V DC and 24 V DC power supply options. Typical applications include gateways, modbus, canopen, and repeaters.
Dim (W x H) 22.5 mm x 100 mm
Height 100mm
Max. Current Consumption 250mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Misc Attribute CAN@net II/Generic
Operating Temperature -20 up to 70°C
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot