Ixxat 1.01.0086.10200 CAN@net II VCI CAN Bus Ethernet 24V DC 1 piece

Image Representative of Range

Ixxat 1.01.0086.10200 CAN@net II VCI CAN Bus Ethernet 24V DC 1 piece

MPN
1.01.0086.10200
Brand
Ixxat
EAN-13
4016139040868
Order Code
12-1610
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Ixxat 1.01.0086.10200 CAN@net II/VCI is an interface converter designed for seamless connectivity between CAN bus and Ethernet networks. It features conversion capabilities for protocols such as Modbus and CANopen, operating with a power supply of 24 V DC. Typical applications include industrial automation, where it enables communication between different network systems.
Dim (W x H) 22.5 mm x 100 mm
Height 100mm
Max. Current Consumption 250mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Misc Attribute CAN@net II/VCI
Operating Temperature -20 up to 70°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 22.5mm

Trustpilot