IWH79423 Ratchet Straps Double Strap 500 Cm X 2.5 Cm Elastic 392 Dan

MPN
79423
Brand
IWH
EAN-13
4045914794238
Order Code
16-6301
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.88 £5.85
10+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 12/10/2026

IWH 79423 is an elastic strap solution, also identified by the code 2754544, designed for secure fastening applications. This product features a double strap ratchet mechanism, measuring 500 cm in length and 2.5 cm in width, providing a versatile tool for tensioning and securing loads. It has a low lashing capacity for single or direct applications, rated at 392 decanewtons, making it suitable for tasks requiring moderate tensioning forces without the risk of overloading. The elastic properties of these straps make them particularly valuable in situations where slight movement or flexibility is necessary, such as securing small cargo during transit or temporarily holding components in manufacturing and assembly environments. These ratchet straps are engineered to deliver reliability and repeatability in applications where controlled tension is desirable.
Type Double strap
Material Elastic
Length 500cm
Buckle (straps) Ratchet
Colour Red
Content 1
Diagonal lashing capacity (kg) (double/round pull) 800kg
Dimensions (L x W) 500 cm x 2.5 cm
Low lashing capacity (single/direct) 392daN
Tensile force (kg, cargo low lashing) (single/direct) 400kg
Width 2.5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot