IWH79421 Buckle Strap 500Cmx2.5Cm Toggle Latch Elastic Straps

MPN
79421
Brand
IWH
EAN-13
4045914794214
Order Code
16-6299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.48
10+ £4.22
50+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 12/10/2026

IWH 79421 is a strap designed with a toggle latch, featuring a length of 500 cm and a width of 2.5 cm. This elastic buckle strap has a low lashing capacity with a single or direct loading capability of 215 daN, making it suitable for applications that require flexible and secure fastening. The IWH79421 is often utilised in engineering contexts where moderate tensioning is necessary, such as securing lightweight equipment or components in transport or assembly systems. Its robust build accommodates the dynamic demands of various industrial environments, ensuring both reliability and ease of use where conventional rigid straps may prove insufficient.
Type Buckle strap
Material Elastic
Length 500cm
Buckle (straps) Toggle latch
Colour Red
Content 1
Dimensions (L x W) 500 cm x 2.5 cm
Low lashing capacity (single/direct) 215daN
Tensile force (kg, cargo low lashing) (single/direct) 220kg
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot