IWH79420 Buckle Strap 215 Dan 250Cmx2.5Cm Toggle Latch Elastic

MPN
79420
Brand
IWH
EAN-13
4045914794207
Order Code
16-6298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/10/2026

IWH 79420 is an elastic strap designed for securing loads, commonly referenced with the identifier 2754541. This strap, measuring 250 cm in length and 2.5 cm in width, features a toggle latch mechanism, providing a straightforward and adjustable fastening solution. It has a low lashing capacity, offering a single/direct tension rating of 215 daN, making it suitable for applications requiring moderate strength and flexibility, such as securing cargo in transport or bundling materials in construction settings. The elasticity of the strap allows for shock absorption and ease of use, accommodating various load sizes and maintaining tension under shifting conditions, making it an efficient component in both industrial and engineering scenarios that demand adaptable restraint systems.
Type Buckle strap
Material Elastic
Length 250cm
Buckle (straps) Toggle latch
Colour Red
Content 2
Dimensions (L x W) 250 cm x 2.5 cm
Low lashing capacity (single/direct) 215daN
Tensile force (kg, cargo low lashing) (single/direct) 220kg
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot