IWH19013 USB Adapter 12 24V 3.4A Car Connectors Automotive Housing

Order Code:

16-6245

Brand: IWH MPN: 19013 EAN-13: 4045914190139

Discontinued


IWH 19013 is a robust automotive connector accessory designed to provide reliable power connectivity in automotive environments. This IWH USB adapter supports both 12-volt and 24-volt systems, accommodating a maximum load current of 3.4 amperes. The unit is engineered to withstand the demands of vehicle electrical systems, making it suitable for integration into a wide range of vehicles and specialty transport equipment. Ideal for powering devices such as navigation systems, mobile phones, or other USB-powered electronic equipment, it ensures consistent performance in vehicles equipped with a standard power socket. Its design facilitates easy installation whilst maintaining compatibility with existing automotive electrical infrastructures.
Colour Black
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Max. load Capacity 3.4A
Operating Voltage 12/24 V
Output USB-A

Trustpilot