IWH075637 Jump Lead Aluminium Copper Plated 50mm² 5M Vehicle Start

MPN
075637
Brand
IWH
EAN-13
4045914756373
Order Code
16-6221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £80.45 £68.38
10+ £66.33
100+ £66.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

IWH 075637, 2103199 jumper lead, is a durable and efficient tool designed for demanding automotive applications. Comprised of a 50.0 mm² aluminium conductor with copper plating, this lead combines lightweight properties with excellent electrical conductivity and corrosion resistance, making it suitable for high-current vehicle starting tasks. Its 5.00 m length provides ample reach for connecting vehicles in varied configurations, enhancing its versatility in garage and roadside environments. These jumper leads are particularly useful for automotive engineers and mechanics who require reliable solutions for vehicle jump-starting and battery maintenance.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 5.00m
Cross Section 50.0mm²
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 4000cm³
Suitable for petrol engines up to 7000cm³

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot