IWH075636 Jump Lead Copper Plated Aluminium 70mm² 6M Vehicle Start

MPN
075636
Brand
IWH
EAN-13
4045914756366
Order Code
16-6220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £98.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

IWH 075636 is a copper-plated aluminium jump lead designed for reliable vehicle starting applications. This jumper link features a substantial cross-sectional area of 70 mm², ensuring efficient current transfer, and extends to a length of 6.00 metres, providing ample reach for versatile use in various settings. The copper plating enhances conductivity, reducing resistance and improving overall performance when transferring current between vehicle batteries. Typical engineering applications include emergency roadside assistance, automotive repair, and industrial vehicle maintenance, where robust and dependable electrical connections are essential for starting engines with discharged batteries.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 6.00m
Cross Section 70.0mm²
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 5000cm³
Suitable for petrol engines up to 9000cm³

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot