IWH075634 Jumper Cable Aluminium Copper Plated 30mm² 3.5M Surge Protected

MPN
075634
Brand
IWH
EAN-13
4045914756342
Order Code
16-6218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.42 £19.06
10+ £18.03
100+ £17.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

IWH 075634 jumper cable, is a robust and reliable solution for electrical connections requiring high performance and durability. This jumper link is constructed from 30 mm² aluminium, which is expertly copper-plated to enhance conductivity and prevent corrosion. Measuring 3.5 metres in length, this cable also integrates surge protection, making it particularly suited for applications in automotive engineering and heavy-duty machinery environments where voltage stability is crucial. Its design ensures efficient power transfer and limits power losses during jump-start operations, presenting a vital component for electrical maintenance and roadside assistance tasks.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.50m
Cross Section 30.0mm²
DIN Standard DIN 72553
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot