IWH075633 Jump Lead Aluminium Copper Plated 30.0 mm² 3.50M

MPN
075633
Brand
IWH
EAN-13
4045914756335
Order Code
16-6217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £19.40
10+ £18.49
100+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IWH 2103196 - IWH075633 is a jumper link with a cross-sectional area of 30.0 mm², designed using aluminium that is copper plated for enhanced conductivity. This jump lead spans a length of 3.50 metres and is ideal for applications requiring reliable electrical connections with minimal resistance, such as in automotive, industrial, and emergency power supply systems. The durable construction of the IWH075633 ensures efficient power transfer, making it suitable for heavy-duty environments where robustness and performance are paramount. The use of copper plating on the aluminium enhances the conductivity, catering to engineering requirements that demand efficient electrical performance without significant weight addition.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.50m
Cross Section 30.0mm²
DIN Standard DIN 72553
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot