IWH IWH19061 Dual USB Car Charger 12 24V 3.4A Max Load Automotive Connectors

MPN
19061
Brand
IWH
EAN-13
4045914190610
Order Code
16-6262
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

IWH 19061 is a dual USB car charger designed for automotive connector accessories. This versatile automotive accessory seamlessly accommodates both 12V and 24V systems, delivering a maximum load of 3.4A, making it an ideal solution for charging multiple devices while on the road. Its dual USB ports allow users to efficiently power two electronic devices simultaneously, enhancing convenience for users in vehicles ranging from standard cars to larger trucks. The robust build ensures reliable performance across a variety of vehicular environments, and its compact design integrates easily into the vehicle's existing electrical system. This product is particularly beneficial in applications where maintaining charge for digital devices such as smartphones or tablets is essential during travel.
Colour Black
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Max. load Capacity 3.4A
Operating Voltage 12/24 V

Reviews

Be the first to submit a review

Trustpilot