IWH IWH 019359 Indicator bulb P21W 21W 12V Vehicle Lighting

MPN
019359
Brand
IWH
EAN-13
4045914193598
Order Code
16-6175
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Base:

    BA15s BAU15s
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

IWH 019359 Indicator bulb P21W is designed for vehicle lighting applications, providing a reliable source of illumination with its 21-watt power rating and 12-volt operational capacity. This automotive bulb, commonly referenced under the base type BA15s, is suitable for car replacement light bulb needs, ensuring compatibility and ease of installation within standard vehicle lighting systems. Engineered for durability and consistent performance, it is frequently utilised in automotive signalling systems, serving as a direct replacement in indicator light fittings. The product is supplied as a pair, making it a practical choice for maintaining vehicle lighting efficiency and safety.
Type P21W
Base BA15s
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 21 W
Product Type Indicator bulb
Type (car light bulbs) P21W

Reviews

Be the first to submit a review

Trustpilot