IWH 97605 IWH 97605 Warning Sign 2In1 Spain Italy Red White 50X50Cm Elastic St

MPN
97605
Brand
IWH
EAN-13
4045914976054
Order Code
16-6305
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.61 £26.02
10+ £24.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 22/11/2026

IWH 97605 is a versatile warning sign that is essential for compliance with road safety regulations in Spain and Italy, measuring 50 cm by 50 cm. This dual-functionality product is broadly categorised under storage baskets and trolleys but serves as a critical safety device tailored to meet specific national requirements for warning signage. Engineered from durable, weather-resistant materials to ensure long-lasting visibility and reliability, its red and white reflective design enhances visibility under varying light conditions. Typical applications include its use in automotive emergency kits, ensuring vehicles are equipped to meet legal obligations during roadside emergencies. This makes the IWH 97605 an indispensable component for automotive safety across these regions.
Type Warning sign
Content 1
Dimensions (L x W) 50 cm x 50 cm
Length 50cm
Material Metal
Product Type Warning sign
Width 50cm

Reviews

Be the first to submit a review

Trustpilot