IWH 932 IWH 932 Microfibre Cloth 6 Pieces 300mm X 300mm Sponges And Cloths

MPN
932
Brand
IWH
EAN-13
4045914009325
Order Code
16-6304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

IWH 932 , part number 1496437, consists of six durable microfibre cloths, each measuring 300 mm by 300 mm. Engineered for high-performance cleaning applications, these cloths are designed to absorb and retain dust, dirt, and moisture efficiently, making them an essential component in various engineering maintenance and cleanroom environments. Thanks to their high absorbency and non-abrasive properties, they are particularly useful for cleaning sensitive equipment surfaces, ensuring contamination control without causing damage. The microfibre construction provides enhanced longevity and repeated usability, making these wipes an economical and reliable solution for precision cleaning tasks in laboratories, manufacturing facilities, and electronics assembly areas.
Type Microfibre cloth
Content 6
Dimensions (L x W) 300 mm x 300 mm
Length 300mm
Product Type Microfibre cloth
Width 300mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot