IWH 79422 Mono Ratchet Strap Elastics Blue High Visibility 500Cm X 2.5Cm

MPN
79422
Brand
IWH
EAN-13
4045914794221
Order Code
16-6300
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.48
10+ £4.22
50+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 13/10/2026

IWH 79422 Mono Ratchet Strap is characterised by its high visibility blue colouring and durable elastic construction, measuring 500 cm in length and 2.5 cm in width. Specifically designed for secure fastening applications, this strap boasts a low lashing capacity with a direct tension rating of 549 daN, making it suitable for scenarios where moderate securing force is required. Engineered for reliability in load restraint systems, this elastic strap is commonly used in automotive, logistics, and transportation industries for securing loads during transit. Its ratchet mechanism ensures precise tension control, essential for maintaining load integrity and safety.
Type Mono strap
Material Elastic
Length 500cm
Buckle (straps) Ratchet
Colour Red
Content 1
Dimensions (L x W) 500 cm x 2.5 cm
Low lashing capacity (single/direct) 549daN
Tensile force (kg, cargo low lashing) (single/direct) 560kg
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot