IWH 79405 Bungee Cord Luggage Straps 8 mm X 800 mm Elastic Straps

MPN
79405
Brand
IWH
EAN-13
4045914794054
Order Code
16-6297
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 17 availableBack-order availability date - 08/10/2026

IWH 79405 Bungee Cord Luggage Straps are designed for secure fastening of items during transportation and storage. Manufactured with high-quality elastic material, these straps have a diameter of 8 mm and extend to a length of 800 mm, offering both flexibility and strength. Engineered with an 8-arm design, they provide reliable stability when securing cargo, luggage, or equipment. These bungee cords are commonly used in automotive, marine, and industrial applications, where quick and adjustable fastening solutions are required, making them an ideal choice for engineers and technicians.
Type Bungee cord luggage straps
Colour Red
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 800 mm
Length 800mm
Product Type Bungee cord luggage straps

Reviews

Be the first to submit a review

Trustpilot