IWH 79404 Bungee Cord 8mm X 1000mm Extra Stark Cargo Securing Strap

MPN
79404
Brand
IWH
EAN-13
4045914794047
Order Code
16-6296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.28
10+ £4.03
50+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 11/11/2026

IWH 79404-Bungee Cord is part of the IWH 79404 product line, specifically designed for robust cargo securing applications. The cord measures 8 mm in diameter and 1000 mm in length, providing a reliable and durable solution for various storage baskets and trolleys. Engineered with extra strength, this bungee cord is suitable for securing loads under variable tension and is ideal for use in automotive, logistics, and material handling industries wherein goods need to be stably fastened during transport. Its strong elastic properties ensure consistent tension and resilience under stress, making it a dependable component for engineers focused on safety and efficiency in cargo handling operations.
Type Bungee cord
Colour Black
Content 2
Diameter 8mm
Dimensions (Ø x L) 8 mm x 1000 mm
Length 1000mm
Material Rubber
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot