IWH 79403 Bungee Cord 8mm X 800mm Extra Stark Elastic Cargo Securing Straps

MPN
79403
Brand
IWH
EAN-13
4045914794030
Order Code
16-6295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.45 £3.78
10+ £3.57
50+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 04/12/2026

IWH 79403, 2754538 bungee cord, is a robust securing solution. This extra-strong elastic cargo securing strap has a diameter of 8 mm and a length of 800 mm, making it suitable for demanding storage and transport applications. The cord is designed with enhanced elasticity and durability, ideal for use in securing loads on trolleys or within storage baskets, ensuring stability during transport or storage. Its engineering applications are commonly found in scenarios where temporary and adjustable tension is required, such as securing tarpaulins, bundling items, or providing support in dynamic environments. This product emphasises reliability and resilience, making it an effective tool for various industrial and commercial uses.
Type Bungee cord
Colour Black
Content 2
Diameter 8mm
Dimensions (Ø x L) 8 mm x 800 mm
Length 800mm
Material Rubber
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot