IWH 79402 Bungee Cord Elastic Straps 8 mm X 1000 mm Black Cargo Securing

MPN
79402
Brand
IWH
EAN-13
4045914794023
Order Code
16-6294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.84
10+ £2.65
50+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 88 availableBack-order availability date - 04/12/2026

IWH 79402 is a bungee cord, which is part of the storage baskets and trolleys category, identified by the code 2754537. This bungee cord features a diameter of 8 mm and a length of 1000 mm, designed for securing cargo effectively. The elastic straps are finished in black and are engineered for durability and resilience under stress, making them suitable for a variety of engineering applications where temporary load securing is required. Typical uses include securing items during transport on vehicles, stabilising cargo in storage systems, and providing tension in foldable structures. The robust construction of this bungee cord ensures reliable performance in demanding operational environments.
Type Bungee cord
Colour Red
Content 2
Diameter 8mm
Dimensions (Ø x L) 8 mm x 1000 mm
Length 1000mm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot