IWH 616111 Trailer Tail Light Screw-fit 12V/24V Left/Right Turn Brake

MPN
616111
Brand
IWH
EAN-13
4045914616110
Order Code
16-6285
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

IWH 616111 is a versatile trailer tail light designed for both 12V and 24V systems, suitable for a wide range of vehicle lighting applications. This screw-fit tail light offers comprehensive functions including turn signal, brake light, number plate illumination, and rear tail light operations, adaptable for either left or right mounting on trailers. Engineered for durability and reliability, the IWH 616111 is ideal for use in commercial and recreational trailer applications, providing essential lighting required for safe road transport. Its robust construction ensures it meets the rigorous demands of road travel, making it a practical choice for engineers seeking a dependable lighting solution.
Type E3
Bulb Type Light bulb
Connector Screw-fit
Content 1
Dimensions (L x W x H) 105 x 105 x 100 mm
ECE Type approval Labels E3
Height 100mm
Length 105mm
Product Type Trailer tail light
Width 105mm

Reviews

Be the first to submit a review

Accessories


Trustpilot