IWH 616101 Trailer tail light Screw-fit Turn/Brake/Tail light 12/24V LED

MPN
616101
Brand
IWH
EAN-13
4045914616103
Order Code
16-6284
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

IWH 616101 is a versatile trailer tail light designed for automotive lighting applications, accommodating both 12V and 24V electrical systems. This screw-fit unit functions as a turn signal, brake light, and tail light, suitable for either rear left or right installation. The use of LED technology ensures high efficiency, longevity, and improved visibility under varying operating conditions. Its robust construction caters to the demanding environments encountered in both commercial and recreational trailer deployments. Engineers often specify this light in trailer design and repair scenarios where reliable signalling and illumination are critical.
Type E3
Bulb Type Light bulb
Connector Screw-fit
Content 1
Dimensions (L x W x H) 105 x 105 x 100 mm
ECE Type approval Labels E3
Height 100mm
Length 105mm
Product Type Trailer tail light
Width 105mm

Reviews

Be the first to submit a review

Trustpilot