IWH 580058 Grabber Car Service Equipment LxWxH 25x25x620mm

Order Code:

16-6283

Brand: IWH MPN: 580058 EAN-13: 4045914580053
  • Country of Origin: China
  • View All

Discontinued


IWH 580058 is a precision-engineered product designed for applications requiring a robust and reliable grabber car service equipment solution. Measuring 25x25x620 mm, this device is identified with the alternate description of 2299404 - IWH 580058. Engineered for efficiency, it offers crucial functionality in automotive servicing environments where the seamless handling of components is essential. This equipment is typically utilised in scenarios demanding dexterity and control, proving indispensable in both assembly lines and maintenance operations where space constraints and precision are key considerations.
Type Grabber
Content 1
Dimensions (L x W x H) 25 x 25 x 620 mm
Height 620mm
Length 25mm
Material Steel
Operating Voltage Button cell 3x LR44 (included)
Weight 112
Width 25mm

Trustpilot