IWH 453504 Hi-vis waistcoat Adults Breakdown Essentials EN 471 1 pc yellow

MPN
453504
Brand
IWH
EAN-13
4045914535046
Order Code
16-6281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.31
10+ £2.16
50+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

IWH 453504 is a high-visibility waistcoat meeting the EN 471 standard, designed to enhance safety during roadside emergencies and other low-light conditions. This product, also known under the alternate description 2368137, features a fluorescent yellow polyester material combined with reflective strips, providing excellent visibility. It is ideal for use in various engineering fields where safety is paramount, including construction, logistics, and roadside maintenance. The waistcoat is essential for workers requiring clear visibility, complying with safety regulations for personal protective equipment in high-risk environments.
Type Hi-vis waistcoat
Colour Fluorescent yellow, Silver (reflective)
Size XL
Content 1
EN Standard EN 471
Product Type Hi-vis waistcoat

Reviews

Be the first to submit a review

Trustpilot