IWH 453503 Hi-vis waistcoat Adults EN 471 1 pc Yellow High Visibility

MPN
453503
Brand
IWH
EAN-13
4045914535039
Order Code
16-6280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

IWH 453503 Hi-vis Waistcoat Adults EN 471 1 pc Yellow High Visibility is designed to enhance safety in low-light conditions. This high-visibility waistcoat complies with EN 471 standards, ensuring it meets safety requirements for visibility during work. Crafted in a bright yellow colour, the waistcoat is especially suitable for engineers and technicians working in construction, road maintenance, and other outdoor environments where visibility is critical. The garment is made from durable materials to withstand typical outdoor conditions, providing reliability and longevity in demanding applications.
Type Hi-vis waistcoat
Colour Fluorescent orange, Silver (reflective)
Size XL
Content 1
EN Standard EN 471
Product Type Hi-vis waistcoat

Reviews

Be the first to submit a review

Trustpilot