IWH 453502 Hi-vis waistcoat Children EN 1150 1 pc(s) Breakdown Essentials

MPN
453502
Brand
IWH
EAN-13
4045914535022
Order Code
16-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

IWH 453502 is a high-visibility waistcoat designed specifically for children, compliant with EN 1150 standards. This product, alternatively described as 2368135 - IWH 453502, provides enhanced visibility in low-light conditions due to its bright fluorescent fabric coupled with reflective strips. Engineered for safety, the waistcoat is particularly suitable for use in school outings, pedestrian safety initiatives, and other environments where visibility is crucial. The waistcoat’s design is both practical and comfortable, ensuring ease of movement while maintaining a secure fit with robust fastening mechanisms.
Type Hi-vis waistcoat
Colour Fluorescent yellow, Silver (reflective)
Size S
Content 1
EN Standard EN 1150
Product Type Hi-vis waistcoat

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot