IWH 19349 IWH 19349 Xenon bulb D3S 35 W 42 V Car Light Bulbs Vehicle Lighting

MPN
19349
Brand
IWH
EAN-13
4045914193499
Order Code
16-6270
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.57 £24.28
10+ £23.14
50+ £23.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

IWH 19349 Xenon bulb, also known as D3S 35W, is a high-intensity discharge light bulb designed for automotive vehicle lighting. Engineered to operate at 42 volts, this replacement bulb provides superior illumination, enhancing visibility and safety for drivers. Its robust design ensures compatibility with a range of vehicle makes and models, making it an ideal choice for those in need of reliable car light bulbs. Typically used in automotive headlight systems, the IWH 19349 Xenon bulb is well-suited for situations where consistent brightness and longevity are required, supporting both everyday vehicular use and demanding driving conditions.
Type D3S
Colour Temperature 4300K
Content 1
ECE Type approval Labels R 99
Operating Voltage 42V
Power 35 W
Product Type Xenon bulb
Type (car light bulbs) D3S

Reviews

Be the first to submit a review

Trustpilot