IWH 19302 LED interior light 12V monochrome swivelling 470x33x35mm

MPN
19302
Brand
IWH
EAN-13
4045914193024
Order Code
16-6269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

IWH 19302 is a precision-engineered LED interior lighting unit designed for vehicular uses, operating on a reliable 12V system. This monochrome light fixture has dimensions of 470mm in length, 33mm in width, and 35mm in height, offering a compact form factor suitable for a variety of vehicle interiors. A notable feature is its swivelling capability, allowing for adjustable illumination to meet specific interior lighting needs. This product is ideal for integration in passenger compartments, cabins of commercial vehicles, or any mobile environment where consistent and efficient lighting is essential. The robust design ensures durable performance, making it a proficient choice for both retrofitting and new vehicle builds.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour White
Colour temperature (max.) 3000K
Content 1
Dimensions (L x W x H) 470 x 33 x 35 mm
Fastening method Assembly
Height 35mm
LEDs 30
Length 470mm
Luminous Flux 450lm
Operating Voltage 12V
Power 4.8W
Product Type LED interior light
Weight 250
Width 33mm

Reviews

Be the first to submit a review

Trustpilot