IWH 19057 IWH USB cable USB-C Micro-A Lightning plug 1.20 m

MPN
019057
Brand
IWH
EAN-13
4045914190573
Order Code
16-6158
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.38
10+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

IWH 19057 is a versatile USB cable assembly designed for various electronic connectivity applications. This cable features three connector types: USB-C, USB Micro-A socket, and Apple Lightning plug, facilitating the connection between different devices over a length of 1.20 metres. With robust construction, the cable ensures reliable data transfer and power delivery, making it suitable for charging or syncing devices across multiple platforms, including smartphones, tablets, and personal computers. Its multi-compatibility design allows engineers and technicians to seamlessly integrate the cable into systems requiring diverse interface connections, enhancing interoperability and operational efficiency within electronic and consumer device environments.
Cable Length 1.20m
Connector 1 USB-C
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Black
Type USB charging cable
Connection Type USB-C®
Product Type USB charging cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot