IWH 19056 Battery quick-connect MinusPlus LxWxH 20x90x140mm Terminals

MPN
019056
Brand
IWH
EAN-13
4045914190566
Order Code
16-6157
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

IWH 019056 Battery Quick-Connect MinusPlus, is designed with precision and efficiency in mind. This component, also referred to as 2797629 - IWH 019056, features dimensions of 20x90x140mm and incorporates high-quality terminals, ensuring reliable electrical connectivity in demanding environments. The quick-connect mechanism enhances operational flexibility, facilitating rapid installation and maintenance. Typically utilised in automotive and industrial applications, this product supports streamlined battery fitment and replacement while maintaining consistent performance. Its robust construction makes it suitable for environments where durability and stability are paramount.
Type Battery quick-connect
Colour Multicolour
Connection (type) Quick-Connect
Connections 4
Content 1
Dim (L x W x H) 20 x 90 x 140 mm
Dimensions (L x W x H) 20 x 90 x 140 mm
Height 140mm
Length 20mm
Length (mm) 20mm
Material Brass
Material (details) Brass
No. of studs 4
Number of Ways 4
Stud thread M6
Weight (g, g/m) 73
Width 90mm
Width (mm) 90

Reviews

Be the first to submit a review

Trustpilot