IWH 19043 Antislip mat PVC Black 120x100cm Boot Liners & Boxes

MPN
19043
Brand
IWH
EAN-13
4045914190436
Order Code
16-6261
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.38 £8.62
10+ £8.08
100+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 12/10/2026

IWH presents the 19043 anti-slip mat, a PVC product designed with precise dimensions of 120 cm in width and 100 cm in height, finished in a solid black colour. This mat functions as a stomp box, offering a robust anti-slip surface ideal for applications requiring enhanced traction and stability on flat surfaces. Its durable PVC construction ensures long-term resilience, making it suitable for use in industrial environments where slip resistance is a priority, such as workshops or equipment staging areas. The mat’s engineered surface mitigates the risk of slips and falls, providing an essential safety feature for areas with heavy foot traffic or the presence of moisture. Its versatility allows it to be seamlessly integrated into a variety of settings, supporting both foot traffic and static equipment placement.
Type Anti-slip mat
Enclosure Width 120cm
Enclosure Height 100cm
Colour Black
Compatible With Universal
Content 1
Dimensions (W x H) 120 cm x 100 cm
Material PVC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot