IWH 19036 Vehicle Cable Red 5M 1.5Mm² Car 12V Connectors Automotive Housing

MPN
19036
Brand
IWH
EAN-13
4045914190368
Order Code
16-6257
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.72 £4.01
10+ £3.78
100+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

IWH 19036 is a high-quality automotive connector accessory that features a red vehicle cable, measuring 5 metres in length with a cross-sectional area of 1.5 mm². Designed for use in 12V automotive electrical systems, this cable ensures reliable connectivity and efficient power transfer, catering specifically to vehicle applications that require robust and durable wiring solutions. Engineers often employ this cable in the installation and maintenance of car electrical systems, where secure connector housing and dependable performance are critical. Its resilient construction and versatile design make it an essential component in automotive wiring assemblies, providing both longevity and safety in complex electrical set-ups.
Type Cable extension
Colour Red
Length 5m
Product Type Cable extension

Reviews

Be the first to submit a review

Trustpilot