IWH 19033 IWH Mounting Socket 12 24V Car Connectors & Housing

MPN
19033
Brand
IWH
EAN-13
4045914190337
Order Code
16-6255
Country of Origin
China
  • Quickly find another product in this range by Operating Voltage:

    12 or 24 V / DC 12/24 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

IWH 19033 is an automotive connector accessory identified as a mounting socket designed for compatibility with 12 to 24-volt systems. This component is intended for use in securing and housing electrical connectors within automotive environments, thereby providing a stable interface for wiring connections in vehicle electrical systems. It is constructed to withstand varied voltage operations, making it suitable for both 12V and 24V applications, ensuring versatility across different vehicle types. Engineers often incorporate this mounting socket in projects requiring robust and reliable connector housing, particularly in the design and maintenance of automotive electrical systems where consistent performance and secure couplings are paramount.
Type Standard socket
Operating Voltage 12/24 V
Product Type Standard socket

Reviews

Be the first to submit a review

Trustpilot