IWH 19030 Automotive Switches Toggle Switch green 12V 10A

MPN
19030
Brand
IWH
EAN-13
4045914190306
Order Code
16-6252
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

IWH presents the IWH 19030, a robust automotive toggle switch designed for reliable performance in vehicular electrical systems. This green, single-pole switch is engineered to handle a voltage of 12V and a current capacity of 10A, making it suitable for various on/off control applications in automobiles. Its durable construction ensures longevity and resilience under the demanding conditions typical of automotive environments. This switch is commonly used in control panels and dashboards to manage auxiliary lighting, ignition systems, or other electronic circuits requiring a simple toggle mechanism. With its straightforward installation and dependable operation, the IWH 19030 supports automotive engineers in designing efficient and effective electrical systems.
Mounting Type Panel Mount
Switch Function On-Off
Current Rating (Amps) N/A
Illumination Type N/A
Illumination Colour Non-Illuminated
Actuator Colour Black
Bulb Type LED (monochrome)
Colour Green
Content 1
Product Type On/Off switch
Switching current (max.) 10A
Switching Voltage 12V
Type grün

Reviews

Be the first to submit a review

Trustpilot