IWH 19028 Automotive Toggle Switch On/Off Blau 12 V 10 A

MPN
19028
Brand
IWH
EAN-13
4045914190283
Order Code
16-6250
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

IWH 19028 is a high-quality toggle switch designed for automotive applications, featuring a compact design with a blue actuator. Engineered for use in circuits of up to 12 volts and capable of handling a maximum current of 10 amperes, this component is suitable for controlling electrical devices within vehicles, such as lights and auxiliary systems. The switch's on/off functionality provides a straightforward interface for managing power to connected components, enhancing usability and reliability. Its robust construction ensures durability and longevity under typical operational stresses encountered in vehicular environments.
Mounting Type N/A
Switch Function On-Off
Current Rating (Amps) N/A
Illumination Type N/A
Actuator Colour Black
Bulb Type LED (monochrome)
Colour Blue
Content 1
Illumination Colour Non-Illuminated
Product Type On/Off switch
Switching current (max.) 10A
Switching Voltage 12V
Type blau

Reviews

Be the first to submit a review

Trustpilot