IWH 079401 Bungee Cord 8 mm X 800 mm Cargo Securing Elastic Straps

MPN
079401
Brand
IWH
EAN-13
4045914794016
Order Code
16-6225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.55
50+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 36 availableBack-order availability date - 04/12/2026

IWH 079401 is a robust bungee cord designed for securing cargo effectively. Featuring a diameter of 8 mm and a length of 800 mm, this elastic strap provides reliable tension and durability, making it suitable for versatile storage and transportation needs. Despite its categorisation under storage baskets and trolleys, the bungee cord's sturdy composition allows for use in various engineering applications, including securing loads on transport trolleys, fastening loose items in storage racks, and holding equipment securely in place during transit. Manufactured with high-quality elastic materials, this bungee cord ensures resilience and long-term performance in demanding environments.
Type Bungee cord
Colour Red
Content 2
Diameter 8mm
Dimensions (Ø x L) 8 mm x 800 mm
Length 800mm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot