IWH 079400 Bungee Cord 8mm L600mm Cargo Securing Elastic Straps

MPN
079400
Brand
IWH
EAN-13
4045914794009
Order Code
16-6224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.34
50+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 179 availableBack-order availability date - 04/12/2026

IWH 079400 is a robust bungee cord designed for reliable cargo securing, characterised by a diameter of 8 mm and a length of 600 mm. This elastic strap is crafted to accommodate a variety of storage and transportation needs, making it an essential component within the category of storage baskets and trolleys. The product's durable elastic material provides optimal tension and flexibility, allowing it to securely fasten goods and prevent displacement during transit. Engineers might employ this bungee cord in applications requiring the secure attachment of objects, offering indispensable utility in logistics, automotive, and marine environments where secure load carrying is paramount.
Type Bungee cord
Colour Red
Content 2
Diameter 8mm
Dimensions (Ø x L) 8 mm x 600 mm
Length 600mm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot