IWH 075635 Jump Lead Aluminium Copper Plated 40.0 mm² 4.50 M

MPN
075635
Brand
IWH
EAN-13
4045914756359
Order Code
16-6219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.91 £26.27
10+ £25.04
100+ £24.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

IWH 075635 Jump Lead is designed with precision, offering a cable cross-section of 40.0 mm² and a length of 4.50 metres. This jumper link features a robust aluminium construction with a copper plating, enhancing its conductive properties while maintaining durability. Engineered for reliable performance, it is particularly suited for electrical applications requiring secure and efficient power transfer, such as in automotive and industrial sectors where temporary circuit completion is needed. The combination of materials ensures optimal current capacity, making it suitable for heavy-duty operations. Its design caters to engineers seeking a durable yet efficient solution for jumper link requirements.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 4.50m
Cross Section 40.0mm²
DIN Standard DIN 72553
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 4000cm³
Suitable for petrol engines up to 7000cm³

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot