IWH 071119 Polster Microfibre Cloth 40Cm X 40Cm For Cleaning Tasks

MPN
071119
Brand
IWH
EAN-13
4045914711198
Order Code
16-6204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 18 availableBack-order availability date - 13/10/2026

IWH 071119 Polster Microfibre Cloth, with manufacturer part number 1574961, is designed for cleaning applications within engineering and technical environments. Measuring 40 cm by 40 cm, this microfibre cloth is classified under wipes, cloths, and sponges, providing an effective solution for the removal of dust, dirt, and contaminants from delicate surfaces. The cloth is optimised for high-performance cleaning tasks, owing to its microfibre composition that enhances absorbency and minimises the risk of abrasion, thus ensuring compatibility with sensitive equipment and materials. Typical engineering uses include cleaning optical lenses, precision instruments, and electronic assemblies, where maintaining surface integrity is imperative.
Type Microfibre cloth
Content 1
Dimensions (L x W) 40 cm x 40 cm
Length 40cm
Product Type Microfibre cloth
Width 40cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot