IWH 071116 Glas Microfibre Cloth 40X40Cm Cloths Sponges And Wipes

MPN
071116
Brand
IWH
EAN-13
4045914711167
Order Code
16-6202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 28 availableBack-order availability date - 13/10/2026

IWH 071116 is a microfibre cloth designed by IWH, offering reliable performance in various cleaning applications. This specific model measures 40 cm by 40 cm and is constructed from high-grade microfibre material, which ensures superior absorption and streak-free results. It is particularly suited for engineering settings where precise cleaning of glass surfaces, equipment, and delicate components is essential. The cloth's material is durable and lint-free, making it an ideal choice for maintaining the clarity and quality of optical lenses, monitors, and other sensitive instrumentation.
Type Microfibre cloth
Content 1
Dimensions (L x W) 40 cm x 40 cm
Length 40cm
Product Type Microfibre cloth
Width 40cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot