IWH 07104 Viscose Sponge 16.5 X 7.5 X 5 Cm 1Pc Viscose Sponges

MPN
07104
Brand
IWH
EAN-13
4045914071049
Order Code
16-6201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 03/12/2026

IWH 07104 is a viscose sponge characterised by its dimensions of 16.5 cm in length, 7.5 cm in width, and 5 cm in height. This product falls within the category of wipes, cloths, and sponges and is constructed from viscose, known for its high absorbency and softness properties. The sponge is designed to effectively manage and absorb liquids, making it suitable for a variety of engineering applications, such as surface preparation, cleaning machinery, or removing contaminants from delicate components. Its durable yet flexible structure allows for effective use on uneven surfaces, making it a pragmatic choice in maintenance and assembly settings.
Type Sponge
Content 1
Dimensions (L x W x H) 16.5 x 7.5 x 5 cm
Height 5cm
Length 16.5cm
Product Type Sponge
Width 7.5cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot