IWH 019500 Spare halogen bulb box H7 55 W 12 V Car Light Bulbs Vehicle Lighting

MPN
019500
Brand
IWH
EAN-13
4045914195004
Order Code
16-6182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

IWH 019500 is a spare halogen bulb designed specifically for automotive lighting applications. This 55-watt, 12-volt H7 bulb serves as a reliable replacement for burnt-out or faulty car light bulbs, ensuring continued vehicle illumination and safety on the road. The bulb's robust construction and reliable performance make it suitable for use in a variety of vehicle lighting systems, where consistent and clear light output is critical. Typical engineering applications include headlight assemblies in passenger vehicles and commercial transport, where it is essential to maintain optimal visibility for both drivers and pedestrians. The bulb is packaged individually, making it convenient for individual replacements or maintenance tasks.
Type H7
Base PX26d
Content 1
ECE Type approval Labels E13, E4
Operating Voltage 12V
Power 55 W
Product Type Spare halogen bulb box
Type (car light bulbs) H7

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot