IWH 019365 Spare halogen bulb H7 55 W 12 V for car vehicle lighting

MPN
019365
Brand
IWH
EAN-13
4045914193659
Order Code
16-6179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.92 £7.58
10+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

IWH 019365 offers a replacement halogen bulb, specifically designed for use in automotive vehicle lighting systems. This H7 halogen bulb operates at 55 watts and 12 volts, delivering efficient performance suitable for various car headlamp applications. Packaged as a single bulb in a Twinbox configuration, this product provides a reliable spare option for restoring illumination to headlights. With enhanced capabilities of up to 50% additional light output compared to standard bulbs, this bulb ensures improved visibility for drivers. Its robust design and compatibility make it a practical choice for automotive engineers seeking dependable lighting solutions in vehicle maintenance and repair.
Type H7
Base PX26d
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 55 W
Product Type Spare halogen bulb box
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot