IWH 019364 Indicator bulb W5W 5W 12V for vehicle lighting

MPN
019364
Brand
IWH
EAN-13
4045914193642
Order Code
16-6178
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

IWH 019364 Indicator bulb W5W 5W 12V is designed for vehicle lighting applications. This replacement bulb features a W5W / W 2,1 x 9,5 d base type and operates at a power rating of 5 watts with a voltage of 12 volts, making it suitable for use in automotive systems that necessitate precise energy consumption and output standards. Engineered to fit compatibility needs for various vehicle manufacturers, this product serves as an essential component in the broader category of automotive bulbs for indicator lighting, ensuring regulatory compliance with visibility and safety norms. Its design allows for straightforward installation, providing efficient illumination within the designated light housing while maintaining durability to withstand the operational demands of automotive environments.
Type W5W
Base W2.1x9.5d
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Type (car light bulbs) W5W

Reviews

Be the first to submit a review

Trustpilot