IWH 019362 Car indicator bulb R5W 5W 12V for vehicle lights

MPN
019362
Brand
IWH
EAN-13
4045914193628
Order Code
16-6177
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.44
50+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

IWH 019362, offers an R5W/BA15s car indicator bulb designed to meet various vehicle lighting needs. This bulb operates at 5 watts and 12 volts, making it an ideal choice for replacement light applications in automotive contexts. With a standard bayonet base BA15s fitting, it ensures compatibility with a wide range of vehicles, providing reliable performance. Typical applications include use in indicator lighting systems, enhancing visibility and communication on the road for improved safety. The product is available as a pair, ensuring consistency and uniformity across vehicle lighting systems.
Type R5W
Base BA15s
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 5 W
Product Type Indicator bulb
Type (car light bulbs) R5W

Reviews

Be the first to submit a review

Trustpilot