IWH 019361 Indicator bulb 10W 12V for vehicles

Order Code:

16-6176

Brand: IWH MPN: 019361 EAN-13: 4045914193611
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
83 in stock, despatched in 4 working days

IWH 019361 is a vehicle lighting component specifically designed as an indicator bulb with a 10-watt power rating and 12-volt operating voltage, suitable for automotive applications. It features the R10W/BA15s base type, ensuring compatibility with a range of car sockets, which makes it an ideal choice for replacement scenarios in vehicle lighting systems. This product is typically used in automotive exterior lighting applications, providing reliable illumination for indicators. Engineers appreciate its straightforward integration into existing lamp assemblies, where precise and consistent performance is pivotal for safety compliance and operational effectiveness in various vehicle models.
Type R10W
Base BA15s
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 10 W
Product Type Indicator bulb
Type (car light bulbs) R10W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot