IWH 019355 Halogen bulb H7 55W 12V Car Light Bulbs Vehicle Lighting

Order Code:

16-6171

Brand: IWH MPN: 019355 EAN-13: 4045914193550

Discontinued


IWH 019355 refers to a high-quality halogen bulb designed for automotive applications requiring the H7 specification. Each bulb is rated at 55 watts and operates at 12 volts, adhering to the PX26d base type, which is standard for many vehicle models. These vehicle lighting components are intended for installation in car headlights, providing reliable illumination performance with efficient light output. The bulbs are suitable replacements for automotive lighting systems, contributing to enhanced road visibility and safety. Engineers will appreciate their compatibility with a wide range of cars, ensuring ease of integration into existing lighting assemblies.
Type H7
Base PX26d
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Type (car light bulbs) H7

Trustpilot