IWH 019354 Halogen bulb H4 55/60W 12V Vehicle Lighting

MPN
019354
Brand
IWH
EAN-13
4045914193543
Order Code
16-6170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £2.99
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

IWH 019354 is a halogen bulb designed for vehicle lighting applications, specifically crafted as a high-performance replacement option for car headlamps. This bulb features an H4 fitting with a power rating of 55/60 watts and operates at 12 volts, making it suitable for most standard automotive lighting systems. The P43t base ensures compatibility with a wide range of vehicles, facilitating straightforward installation. Engineered to provide reliable and consistent illumination, it offers a balanced level of brightness and focus, ideal for both high and low-beam functions in automotive settings. This halogen bulb is an essential component within automotive lighting systems, designed to meet the demanding conditions of on-road use.
Type H4
Base P43t
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 55/60 W
Product Type Halogen bulb
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot