IWH 019353 Halogen bulb H3 55 W 12 V Car Light Bulbs Vehicle Lighting

MPN
019353
Brand
IWH
EAN-13
4045914193536
Order Code
16-6169
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.07
50+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

IWH 019353 halogen bulb, classified under H3 with a 55-watt power rating, operates at a 12-volt specification, making it a suitable choice for vehicle lighting applications. This automotive bulb features a PK22s base, providing a secure fit and reliable electrical connectivity within the car's lighting system. As a direct replacement component, it is engineered for use in various automotive lighting scenarios, including headlamp and fog lamp configurations. The bulb's design emphasises durability and performance, ensuring consistent illumination critical for night-time and adverse weather driving conditions. Suitable for engineers and automotive repair professionals, this halogen bulb supports maintaining optimal vehicular lighting functionality.
Type H3
Base PK22s
Content 1
ECE Type approval Labels R37
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Type (car light bulbs) H3

Reviews

Be the first to submit a review

Trustpilot