IWH 019350 Xenon bulb D1S 35W 12V 85V for car lighting bright performance

MPN
019350
Brand
IWH
EAN-13
4045914193505
Order Code
16-6166
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.71 £22.70
10+ £21.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IWH 019350 is a Xenon bulb, designated as a D1S type, suitable for automotive lighting applications requiring a High-Intensity Discharge (HID) light source. This bulb operates at a power level of 35 watts, with a dual voltage rating of 12 volts and 85 volts, making it compatible with various vehicle lighting systems. The precision-engineered design ensures bright performance, providing efficient illumination for enhanced visibility in vehicle headlights. It is an optimal choice for car lighting systems needing reliable and high-performance replacement bulbs. Engineering applications for this product include its use in automotive headlamps to deliver superior lighting output and longevity compared to traditional halogen bulbs.
Type D1S
Base PK32D
Colour Temperature 4300K
Content 1
ECE Type approval Labels R99
Power 35 W
Product Type Xenon bulb
Type (car light bulbs) D1S

Reviews

Be the first to submit a review

Trustpilot